Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | TL3301AF160RG |
| MPN: | TL3301AF160RG |
| Manufacturer: | E-SWITCH |
| Amount | Price |
|---|---|
| 12000+ | USD 0.733 |
USD
{"12000":73300}
You can get this product by phone or e-mail
Order by contact page| Manufacturer | E-SWITCH |
| Type of switch | microswitch TACT |
| Contacts configuration | SPST-NO |
| Number of positions | 2 |
| Stable positions number | 1 |
| DC contacts rating @R | 50mA / 12V DC |
| Mounting | SMT |
| Illumination | none |
| Operating Force | 1.57N |
| Body dimensions | 6x6x4mm |
| Button height | 5mm |
| Switching method | OFF-(ON) |
| Manufacturer series | TL3301 |
| Operating temperature | -40...85°C |
| Button shape | round |
| Actuator colour | black |
| Key stroke | 0.25mm |
| Leads | for PCB |
| Max. contact resistance: | 100mΩ |
| Min. insulation resistance | 0.1GΩ |
| Contact plating | gold-plated |
| Mechanical durability | 100000 cycles |
| Electrical life | 100000 cycles |
| Kind of package | reel, tape |
| Button marking | blank |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TL3301AF160RG)
Are you sure you want to perform this action?