Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | TJ0651530000G |
MPN: | TJ0651530000G |
Manufacturer: | AMPHENOL ANYTEK |
Amount | Price |
---|---|
1+ | USD 2.71 |
10+ | USD 1.91 |
25+ | USD 1.68 |
50+ | USD 1.54 |
100+ | USD 1.42 |
260+ | USD 1.29 |
520+ | USD 1.22 |
1040+ | USD 1.15 |
2080+ | USD 1.09 |
USD
{"1":271000,"10":191000,"25":168000,"50":154000,"100":142000,"260":129000,"520":122000,"1040":115000,"2080":109000}
You added TJ0651530000G to your shopping cart. Go to the cart
Manufacturer | AMPHENOL ANYTEK |
Type of connector | pluggable terminal block |
Connector | plug |
Current rating | 12A |
Rated voltage | 300V |
Number of pins | 6 |
Spatial orientation | straight |
Mechanical mounting | for cable |
Electrical mounting | screw terminal |
Contact plating | tinned |
Colour | green |
Flammability rating | UL94V-0 |
Body material | thermoplastic |
Wire size | 24AWG...12AWG |
Connector pinout layout | 1x6 |
Wire cross-section | 2.5mm2 |
Contacts pitch | 5.08mm |
Number of ways | 6 |
Locking system | friction lock |
Number of terminals | 6 |
Operating temperature | -40...115°C |
Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TJ0651530000G)
Are you sure you want to perform this action?