Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | THB001P |
| MPN: | THB001P |
| Manufacturer: | C&K |
| Amount | Price |
|---|---|
| 1+ | USD 2.79 |
| 5+ | USD 2.56 |
| 10+ | USD 2.45 |
| 25+ | USD 2.34 |
| 50+ | USD 2.26 |
| 60+ | USD 2.22 |
| 120+ | USD 2.15 |
| 1440+ | USD 1.99 |
USD
{"1":279000,"5":256000,"10":245000,"25":234000,"50":226000,"60":222000,"120":215000,"1440":199000}
You added THB001P to your shopping cart. Go to the cart
| Manufacturer | C&K |
| Type of switch | toggle |
| Stable positions number | 1 |
| Contacts configuration | SPST-NO |
| Switching method | (ON)-OFF |
| DC contacts rating @R | 50mA / 12V DC |
| Leads | for PCB |
| Manufacturer series | THB |
| Number of terminals | 14 |
| Operating temperature | -10...70°C |
| Body dimensions | 21x13.15x12.4mm |
| Electrical life | 2000000 cycles |
| Application | game controller |
| Mounting | THT |
| Lever length | 7.05mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (THB001P)
Are you sure you want to perform this action?