Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | TEN40-3611UIR |
| MPN: | TEN 40-3611UIR |
| Manufacturer: | TRACO POWER |
| Amount | Price |
|---|---|
| 10+ | USD 96.58 |
USD
{"10":9658000}
You added TEN40-3611UIR to your shopping cart. Go to the cart
| Manufacturer | TRACO POWER |
| Type of converter | DC/DC |
| Power | 40W |
| Input voltage | 36V DC |
| Output voltage | 5.1V DC |
| Output current | 8A |
| Output current 2 | 8A |
| Case | DIP |
| Mounting | THT |
| Manufacturer series | TEN 40UIR |
| Body dimensions | 50.8x25.4x10.2mm |
| Efficiency | 89% |
| Operating temperature | -40...90°C |
| Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
| Insulation voltage | 3kV DC |
| Number of outputs | 1 |
| Application | industry, power grid, telecommunication |
| Conform to the norm | cURus |
| Dimensions | 2"x1" |
| Additional functions | remote ON/OFF control |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TEN40-3611UIR)
Are you sure you want to perform this action?