Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | TEL30-2412 |
| MPN: | TEL 30-2412 |
| Manufacturer: | TRACO POWER |
| Amount | Price |
|---|---|
| 1+ | USD 55.48 |
USD
{"1":5548000}
You added TEL30-2412 to your shopping cart. Go to the cart
| Manufacturer | TRACO POWER |
| Type of converter | DC/DC |
| Power | 30W |
| Input voltage | 18...36V DC |
| Output voltage | 12V DC |
| Output current | 2.5A |
| Output current 2 | 2.5A |
| Case | DIP |
| Mounting | THT |
| Manufacturer series | TEL 30 |
| Body dimensions | 50.8x25.4x15.3mm |
| Efficiency | 88% |
| Operating temperature | -40...71°C |
| Output ripple | 100Vpp |
| Protection | anti-overvoltage OVP, short circuit protection SCP, undervoltage-lockout UVLO |
| Insulation voltage | 1.5kV DC |
| Number of outputs | 1 |
| Application | industry, IT, telecommunication |
| Conform to the norm | EN 60950-1 |
| Additional functions | remote ON/OFF control |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TEL30-2412)
Are you sure you want to perform this action?