Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | TEC6-2411UI |
| MPN: | TEC 6-2411UI |
| Manufacturer: | TRACO POWER |
| Amount | Price |
|---|---|
| 1+ | USD 15.20 |
| 10+ | USD 14.30 |
| 100+ | USD 12.40 |
USD
{"1":1520000,"10":1430000,"100":1240000}
You added TEC6-2411UI to your shopping cart. Go to the cart
| Manufacturer | TRACO POWER |
| Type of converter | DC/DC |
| Power | 6W |
| Input voltage | 9...75V DC |
| Output voltage | 5V DC |
| Output current | 1.2A |
| Case | SIP8 |
| Mounting | THT |
| Manufacturer series | TEC 6UI |
| Body dimensions | 22.3x10x11.3mm |
| Efficiency | 80% |
| Operating temperature | -40...80°C |
| Switching frequency | 420kHz |
| Protection | short circuit protection SCP |
| Insulation voltage | 1.6kV DC |
| Number of outputs | 1 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TEC6-2411UI)
Are you sure you want to perform this action?