Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | TBJ05-03-1-G-G |
MPN: | TBJ05-03-1-G-G |
Manufacturer: | GCT |
Amount | Price |
---|---|
1+ | USD 0.971 |
10+ | USD 0.798 |
25+ | USD 0.741 |
50+ | USD 0.700 |
100+ | USD 0.660 |
200+ | USD 0.623 |
250+ | USD 0.610 |
500+ | USD 0.573 |
1000+ | USD 0.536 |
USD
{"1":97100,"10":79800,"25":74100,"50":70000,"100":66000,"200":62300,"250":61000,"500":57300,"1000":53600}
You added TBJ05-03-1-G-G to your shopping cart. Go to the cart
Manufacturer | GCT |
Type of connector | PCB terminal block |
Connector | terminal |
Current rating | 16A |
Rated voltage | 300V |
Number of pins | 3 |
Spatial orientation | angled |
Mechanical mounting | on PCBs |
Electrical mounting | screw terminal, THT |
Wire size | 30AWG...12AWG |
Contacts pitch | 5.08mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TBJ05-03-1-G-G)
Are you sure you want to perform this action?