Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | TAH05-02-1-L-G |
MPN: | TAH05-02-1-L-G |
Manufacturer: | GCT |
Amount | Price |
---|---|
1+ | USD 0.305 |
10+ | USD 0.262 |
25+ | USD 0.245 |
50+ | USD 0.232 |
100+ | USD 0.222 |
200+ | USD 0.209 |
250+ | USD 0.205 |
500+ | USD 0.194 |
600+ | USD 0.190 |
1200+ | USD 0.179 |
USD
{"1":30500,"10":26200,"25":24500,"50":23200,"100":22200,"200":20900,"250":20500,"500":19400,"600":19000,"1200":17900}
You added TAH05-02-1-L-G to your shopping cart. Go to the cart
Manufacturer | GCT |
Type of connector | PCB terminal block |
Connector | terminal |
Current rating | 15A |
Rated voltage | 300V |
Number of pins | 2 |
Spatial orientation | angled |
Mechanical mounting | on PCBs |
Electrical mounting | screw terminal, THT |
Wire size | 24AWG...14AWG |
Contacts pitch | 5mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TAH05-02-1-L-G)
Are you sure you want to perform this action?