Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | TACT4101-112160-A |
MPN: | DS1041-01-112KKA16010 |
Manufacturer: | CONNFLY |
Amount | Price |
---|---|
5+ | USD 0.1169 |
100+ | USD 0.1002 |
250+ | USD 0.0835 |
500+ | USD 0.0668 |
1000+ | USD 0.0501 |
USD
{"5":11690,"100":10020,"250":8350,"500":6680,"1000":5010}
You added TACT4101-112160-A to your shopping cart. Go to the cart
Manufacturer | CONNFLY |
Type of switch | microswitch TACT |
Contacts configuration | SPST |
Number of positions | 2 |
Stable positions number | 1 |
DC contacts rating @R | 50mA / 12V DC |
Mounting | THT |
Operating Force | 1.57N |
Body dimensions | 6x6x3.5mm |
Button height | 17mm |
Switching method | OFF-(ON) |
Terminal pitch | 4.5x6.5mm |
Manufacturer series | DS1041-01 |
Operating temperature | -25...70°C |
Button shape | round |
Leads | for PCB |
Electrical life | 50000 cycles |
Kind of package | bag, bulk |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TACT4101-112160-A)
Are you sure you want to perform this action?