Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | T-32BS |
| MPN: | T-32BS |
| Manufacturer: | HIGHLY ELECTRIC |
| Amount | Price |
|---|---|
| 1+ | USD 10.90 |
| 10+ | USD 9.72 |
| 20+ | USD 9.15 |
| 40+ | USD 8.58 |
| 100+ | USD 8.01 |
USD
{"1":1090000,"10":972000,"20":915000,"40":858000,"100":801000}
You added T-32BS to your shopping cart. Go to the cart
| Manufacturer | HIGHLY ELECTRIC |
| Type of switch | toggle |
| Number of positions | 2 |
| Stable positions number | 2 |
| Contacts configuration | 3PDT |
| Switching method | ON-ON |
| AC contacts rating @R | 15A / 250V AC |
| Leads | screw |
| Operating temperature | 0...55°C |
| Mounting hole dimensions | Ø12.2mm |
| Max. contact resistance: | 25mΩ |
| Body dimensions | 35.6x30.5x20.5mm |
| Electrical life | 30000 cycles |
| Actuator material | metal |
| Min. insulation resistance | 0.1GΩ |
| IP rating | IP40 |
| Related items | TR-1 |
| Mechanical durability | 100000 cycles |
| Mounting | on panel |
| Lever length | 17mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (T-32BS)
Are you sure you want to perform this action?