Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SWT7005-005516SSA |
| MPN: | SWT7005-005516SSA |
| Manufacturer: | GCT |
| Amount | Price |
|---|---|
| 1+ | USD 0.435 |
| 25+ | USD 0.378 |
| 100+ | USD 0.340 |
| 250+ | USD 0.321 |
| 500+ | USD 0.302 |
| 1000+ | USD 0.283 |
| 2500+ | USD 0.265 |
| 5000+ | USD 0.246 |
| 10000+ | USD 0.237 |
USD
{"1":43500,"25":37800,"100":34000,"250":32100,"500":30200,"1000":28300,"2500":26500,"5000":24600,"10000":23700}
You added SWT7005-005516SSA to your shopping cart. Go to the cart
| Manufacturer | GCT |
| Type of switch | microswitch TACT |
| Contacts configuration | SPST-NO |
| Number of positions | 2 |
| Stable positions number | 1 |
| DC contacts rating @R | 50mA / 12V DC |
| Mounting | SMT |
| Operating Force | 1.57N |
| Body dimensions | 2.6x1.6mm |
| Button height | 0.55mm |
| Switching method | OFF-(ON) |
| Operating temperature | -40...85°C |
| Button shape | round |
| Key stroke | 0.13mm |
| Leads | for PCB |
| Max. contact resistance: | 100mΩ |
| Min. insulation resistance | 50MΩ |
| Contact plating | silver plated |
| IP rating | IP67 |
| Mechanical durability | 500000 cycles |
| Kind of package | reel |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SWT7005-005516SSA)
Are you sure you want to perform this action?