Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SWT0315-065025GSA |
| MPN: | SWT0315-065025GSA |
| Manufacturer: | GCT |
| Amount | Price |
|---|---|
| 1+ | USD 0.150 |
| 25+ | USD 0.133 |
| 50+ | USD 0.125 |
| 100+ | USD 0.115 |
| 250+ | USD 0.104 |
| 500+ | USD 0.098 |
| 750+ | USD 0.094 |
| 1500+ | USD 0.090 |
| 4500+ | USD 0.085 |
USD
{"1":15000,"25":13300,"50":12500,"100":11500,"250":10400,"500":9800,"750":9400,"1500":9000,"4500":8500}
You added SWT0315-065025GSA to your shopping cart. Go to the cart
| Manufacturer | GCT |
| Type of switch | microswitch TACT |
| Contacts configuration | SPST-NO |
| Number of positions | 2 |
| Stable positions number | 1 |
| DC contacts rating @R | 50mA / 12V DC |
| Mounting | SMT |
| Operating Force | 2.45N |
| Body dimensions | 6x6mm |
| Button height | 6.5mm |
| Switching method | OFF-(ON) |
| Operating temperature | -25...85°C |
| Button shape | round |
| Key button colour | black |
| Key stroke | 0.25mm |
| Leads | for PCB, Gull Wing |
| Max. contact resistance: | 100mΩ |
| Min. insulation resistance | 0.1GΩ |
| Contact plating | silver plated |
| Mechanical durability | 100000 cycles |
| Kind of package | reel |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SWT0315-065025GSA)
Are you sure you want to perform this action?