Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | STTH2002CR |
| MPN: | STTH2002CR |
| Manufacturer: | STMicroelectronics |
| Amount | Price |
|---|---|
| 1+ | USD 1.259 |
| 5+ | USD 1.063 |
| 10+ | USD 0.959 |
| 25+ | USD 0.855 |
| 30+ | USD 0.832 |
| 50+ | USD 0.786 |
| 100+ | USD 0.728 |
| 500+ | USD 0.589 |
| 1000+ | USD 0.566 |
USD
{"1":125900,"5":106300,"10":95900,"25":85500,"30":83200,"50":78600,"100":72800,"500":58900,"1000":56600}
You added STTH2002CR to your shopping cart. Go to the cart
| Manufacturer | STMicroelectronics |
| Type of diode | rectifying |
| Mounting | THT |
| Max. off-state voltage | 200V |
| Load current | 10A x2 |
| Semiconductor structure | common cathode, double |
| Kind of package | tube |
| Max. forward impulse current | 90A |
| Case | I2PAK |
| Max. forward voltage | 1.1V |
| Leakage current | 10µA |
| Reverse recovery time | 27ns |
| Features of semiconductor devices | ultrafast switching |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (STTH2002CR)
Are you sure you want to perform this action?