Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | STTH1210D |
MPN: | STTH1210D |
Manufacturer: | STMicroelectronics |
Amount | Price |
---|---|
1+ | USD 1.6000 |
10+ | USD 1.3300 |
25+ | USD 1.0300 |
50+ | USD 0.9523 |
USD
{"1":160000,"10":133000,"25":103000,"50":95230}
You added STTH1210D to your shopping cart. Go to the cart
Manufacturer | STMicroelectronics |
Type of diode | rectifying |
Mounting | THT |
Max. off-state voltage | 1kV |
Load current | 12A |
Semiconductor structure | single diode |
Kind of package | tube |
Max. forward impulse current | 80A |
Case | TO220AC |
Max. forward voltage | 1.3V |
Heatsink thickness | 1.23...1.32mm |
Reverse recovery time | 48ns |
Features of semiconductor devices | ultrafast switching |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (STTH1210D)
Are you sure you want to perform this action?