Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | STT320GK12BT-SIR |
| MPN: | STT320GK12BT |
| Manufacturer: | SIRECTIFIER |
| Amount | Price |
|---|---|
| 1+ | USD 75.60 |
| 3+ | USD 68.00 |
| 10+ | USD 60.10 |
USD
{"1":7560000,"3":6800000,"10":6010000}
You added STT320GK12BT-SIR to your shopping cart. Go to the cart
| Manufacturer | SIRECTIFIER |
| Type of semiconductor module | thyristor |
| Semiconductor structure | double series |
| Max. off-state voltage | 1.2kV |
| Load current | 320A |
| Max. load current | 502A |
| Case | 52MM |
| Max. forward voltage | 1.85V |
| Threshold on-voltage | 0.8V |
| Max. forward impulse current | 8kA |
| Gate current | 200mA |
| Electrical mounting | FASTON connectors, screw |
| Mechanical mounting | screw |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (STT320GK12BT-SIR)
Are you sure you want to perform this action?