Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | STM32C5A3VGT6 |
| MPN: | STM32C5A3VGT6 |
| Manufacturer: | STMicroelectronics |
| Amount | Price |
|---|---|
| 1+ | USD 4.33 |
| 10+ | USD 3.36 |
| 25+ | USD 3.13 |
| 50+ | USD 2.99 |
| 90+ | USD 2.88 |
| 270+ | USD 2.72 |
| 1080+ | USD 2.56 |
USD
{"1":433000,"10":336000,"25":313000,"50":299000,"90":288000,"270":272000,"1080":256000}
You added STM32C5A3VGT6 to your shopping cart. Go to the cart
| Manufacturer | STMicroelectronics |
| Type of integrated circuit | STM32 ARM microcontroller |
| Clock frequency | 144MHz |
| Mounting | SMD |
| Number of inputs/outputs | 86 |
| Case | LQFP100 |
| Supply voltage | 2.7...3.6V DC |
| Kind of architecture | Cortex M33 |
| Memory | 256kB RAM 1MB FLASH |
| Operating temperature | -40...140°C |
| Number of 12bit A/D converters | 2 |
| Number of comparators | 1 |
| Number of 12bit D/A converters | 2 |
| Number of 16bit timers | 9 |
| Number of PWM channels | 2 |
| Number of 32bit timers | 4 |
| Ciphering | AES, HMAC, SHA-256 hash algorithm |
| Family | STM32C5 |
| Kind of core | 32-bit |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (STM32C5A3VGT6)
Are you sure you want to perform this action?