Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | STB6N80K5 |
| MPN: | STB6N80K5 |
| Manufacturer: | STMicroelectronics |
| Amount | Price |
|---|---|
| 1+ | USD 2.60 |
| 10+ | USD 1.72 |
| 40+ | USD 1.39 |
| 100+ | USD 1.22 |
| 150+ | USD 1.15 |
| 500+ | USD 1.08 |
USD
{"1":260000,"10":172000,"40":139000,"100":122000,"150":115000,"500":108000}
You added STB6N80K5 to your shopping cart. Go to the cart
| Manufacturer | STMicroelectronics |
| Type of transistor | N-MOSFET |
| Technology | MDmesh™ |
| Polarisation | unipolar |
| Drain-source voltage | 800V |
| Drain current | 4.5A |
| Power dissipation | 85W |
| Case | D2PAK, TO263 |
| On-state resistance | 1.6Ω |
| Mounting | SMD |
| Gate charge | 7.5nC |
| Kind of channel | enhancement |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (STB6N80K5)
Are you sure you want to perform this action?