Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ST-140-150N-D8 |
| MPN: | ST 140 150N D8 |
| Manufacturer: | PNEUMAT |
| Amount | Price |
|---|---|
| 1+ | USD 58.07000 |
| 5+ | USD 54.07000 |
| 10+ | USD 50.06057 |
USD
{"1":5807000,"5":5407000,"10":5006057}
You added ST-140-150N-D8 to your shopping cart. Go to the cart
| Manufacturer | PNEUMAT |
| Type of pneumatic accessories | gas spring |
| Mounting | mounting holes |
| Length | 365mm |
| Outside diameter | 18mm |
| Piston diameter | 8mm |
| Piston stroke | 140mm |
| Force | 150N |
| Kind of gas spring | pushing |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ST-140-150N-D8)
Are you sure you want to perform this action?