Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SSL-LX2573GD |
| MPN: | SSL-LX2573GD |
| Manufacturer: | LUMEX |
| Amount | Price |
|---|---|
| 1+ | USD 0.318 |
| 10+ | USD 0.218 |
| 100+ | USD 0.159 |
| 250+ | USD 0.136 |
| 500+ | USD 0.119 |
| 1000+ | USD 0.102 |
| 2000+ | USD 0.095 |
USD
{"1":31800,"10":21800,"100":15900,"250":13600,"500":11900,"1000":10200,"2000":9500}
You added SSL-LX2573GD to your shopping cart. Go to the cart
| Manufacturer | LUMEX |
| Type of diode | LED |
| LED colour | green |
| Shape | rectangular |
| Dimensions | 2x5x7mm |
| Luminosity | 10mcd |
| Viewing angle | 110° |
| Front | flat |
| Wavelength | 565nm |
| LED lens | diffused, green |
| Mounting | THT |
| LED current | 20mA |
| Operating voltage | 2.2...2.6V DC |
| Number of terminals | 3 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SSL-LX2573GD)
Are you sure you want to perform this action?