Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SS16T3G |
| MPN: | SS16T3G |
| Manufacturer: | ONSEMI |
| Amount | Price |
|---|---|
| 1+ | USD 0.176 |
| 10+ | USD 0.130 |
| 50+ | USD 0.122 |
| 100+ | USD 0.117 |
| 500+ | USD 0.111 |
| 1000+ | USD 0.102 |
| 2000+ | USD 0.094 |
| 2500+ | USD 0.092 |
| 5000+ | USD 0.084 |
| 10000+ | USD 0.077 |
USD
{"1":17600,"10":13000,"50":12200,"100":11700,"500":11100,"1000":10200,"2000":9400,"2500":9200,"5000":8400,"10000":7700}
You added SS16T3G to your shopping cart. Go to the cart
| Manufacturer | ONSEMI |
| Type of diode | Schottky rectifying |
| Case | SMA |
| Mounting | SMD |
| Max. off-state voltage | 60V |
| Load current | 1A |
| Semiconductor structure | single diode |
| Max. forward voltage | 0.72V |
| Max. forward impulse current | 40A |
| Kind of package | reel, tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SS16T3G)
Are you sure you want to perform this action?