Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SRL-5-E-S-2 |
| MPN: | SRL-5-E-S-2 |
| Manufacturer: | LORLIN |
| Amount | Price |
|---|---|
| 1+ | USD 10.62000 |
| 5+ | USD 9.56000 |
| 10+ | USD 8.72000 |
| 25+ | USD 7.69000 |
| 50+ | USD 7.24000 |
| 100+ | USD 6.99536 |
USD
{"1":1062000,"5":956000,"10":872000,"25":769000,"50":724000,"100":699536}
You added SRL-5-E-S-2 to your shopping cart. Go to the cart
| Manufacturer | LORLIN |
| Type of switch | key switch |
| Stable positions number | 2 |
| Switching method | ON-ON |
| Contacts configuration | SPDT |
| Number of positions | 2 |
| Mounting hole dimensions | Ø16mm |
| Kind of wrench | symmetrical |
| Body material | polyamide |
| AC contacts rating @R | 1A / 24V AC |
| DC contacts rating @R | 1A / 24V DC |
| Mechanical rotation angle | 90° |
| Leads | for soldering |
| Contact material | brass |
| Contact plating | silver plated |
| Mechanical durability | 10000 cycles |
| Max. contact resistance: | 20mΩ |
| Panel thickness | max. 4.5mm |
| Min. insulation resistance | 999MΩ |
| Body dimensions | Ø22x27.4mm |
| Operating temperature | -20...65°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SRL-5-E-S-2)
Are you sure you want to perform this action?