Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SRFL064 |
| MPN: | SRFL064 |
| Manufacturer: | ANTENOVA |
| Amount | Price |
|---|---|
| 1+ | USD 4.85 |
| 10+ | USD 4.44 |
| 25+ | USD 4.20 |
| 100+ | USD 3.80 |
| 200+ | USD 3.50 |
| 600+ | USD 3.29 |
| 800+ | USD 3.07 |
USD
{"1":485000,"10":444000,"25":420000,"100":380000,"200":350000,"600":329000,"800":307000}
You added SRFL064 to your shopping cart. Go to the cart
| Manufacturer | ANTENOVA |
| Type of communications modules accessories | antenna |
| Kind of antenna | 4G, 5G |
| Polarisation | linear |
| Impedance | 50Ω |
| Frequency | 617...2690MHz |
| Dimensions (a x b x c) | 78x17x0.15mm |
| Operating temperature | -40...85°C |
| Cable length | 0.15m |
| Connection | IPEX |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SRFL064)
Are you sure you want to perform this action?