Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SPWM-75-12 |
| MPN: | SPWM-75-12 |
| Manufacturer: | MEAN WELL |
| Amount | Price |
|---|---|
| 1+ | USD 26.60 |
| 5+ | USD 25.30 |
| 10+ | USD 24.20 |
| 20+ | USD 23.50 |
USD
{"1":2660000,"5":2530000,"10":2420000,"20":2350000}
You added SPWM-75-12 to your shopping cart. Go to the cart
| Manufacturer | MEAN WELL |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Power | 75W |
| Output voltage | 12V DC |
| Output current | 6.3A |
| Supply voltage | 100...305V AC / 156...410V DC |
| Body dimensions | 290x38x28.5mm |
| Manufacturer series | SPWM-75 |
| Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
| Operating temperature | -20...90°C |
| Electrical connection | wires |
| Number of outputs | 1 |
| Efficiency | 89% |
| Power consumption without load | <0.5W |
| Operating modes | constant voltage |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SPWM-75-12)
Are you sure you want to perform this action?