Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SPWM-150-24DA2Q |
| MPN: | SPWM-150-24DA2Q |
| Manufacturer: | MEAN WELL |
| Amount | Price |
|---|---|
| 1+ | USD 51.30 |
| 5+ | USD 48.90 |
| 10+ | USD 46.70 |
| 20+ | USD 45.40 |
USD
{"1":5130000,"5":4890000,"10":4670000,"20":4540000}
| Manufacturer | MEAN WELL |
| Type of power supply | switching |
| Application | LED |
| Communictions protocol | DALI 2 |
| Kind of power supply | LED |
| Power | 0.15kW |
| Output voltage | 24V DC |
| Output current | 6.3A |
| Supply voltage | 100...305V AC / 156...410V DC |
| Body dimensions | 340x38x28.5mm |
| Manufacturer series | SPWM-150 |
| Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
| Operating temperature | -20...80°C |
| Electrical connection | wires |
| Number of outputs | 1 |
| Efficiency | 93% |
| Power consumption without load | <0.5W |
| Operating modes | constant voltage |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SPWM-150-24DA2Q)
Are you sure you want to perform this action?