Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SPT478T315MA250V |
| MPN: | SPT478T315MA250V |
| Manufacturer: | SETFUSE |
| Amount | Price |
|---|---|
| 5+ | USD 0.1315 |
| 10+ | USD 0.1184 |
| 50+ | USD 0.1052 |
| 100+ | USD 0.0921 |
| 500+ | USD 0.0789 |
| 1000+ | USD 0.0658 |
USD
{"5":13150,"10":11840,"50":10520,"100":9210,"500":7890,"1000":6580}
You added SPT478T315MA250V to your shopping cart. Go to the cart
| Manufacturer | SETFUSE |
| Type of fuse | fuse |
| Kind of fuse | miniature |
| Current rating | 0.315A |
| Rated voltage | 250V AC |
| Fuse characteristics | time-lag |
| Fuse size | TE5 |
| Max voltage drop | 220mV |
| Energy I2t | 0.5A2s |
| Power dissipation | 0.25W |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SPT478T315MA250V)
Are you sure you want to perform this action?