Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SPT478T1.25A250V |
| MPN: | SPT478T1.25A250V |
| Manufacturer: | SETFUSE |
| Amount | Price |
|---|---|
| 5+ | USD 0.1125 |
| 10+ | USD 0.1013 |
| 50+ | USD 0.0900 |
| 100+ | USD 0.0788 |
| 500+ | USD 0.0675 |
| 1000+ | USD 0.0563 |
USD
{"5":11250,"10":10130,"50":9000,"100":7880,"500":6750,"1000":5630}
You added SPT478T1.25A250V to your shopping cart. Go to the cart
| Manufacturer | SETFUSE |
| Type of fuse | fuse |
| Kind of fuse | miniature |
| Current rating | 1.25A |
| Rated voltage | 250V AC |
| Fuse characteristics | time-lag |
| Fuse size | TE5 |
| Max voltage drop | 0.13V |
| Energy I2t | 13A2s |
| Power dissipation | 0.6W |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SPT478T1.25A250V)
Are you sure you want to perform this action?