Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | SPB-A060-24 |
MPN: | SPB-A060-24 |
Manufacturer: | AUTONICS |
Amount | Price |
---|---|
1+ | USD 38.30 |
10+ | USD 36.00 |
50+ | USD 32.60 |
100+ | USD 29.30 |
USD
{"1":3830000,"10":3600000,"50":3260000,"100":2930000}
You added SPB-A060-24 to your shopping cart. Go to the cart
Manufacturer | AUTONICS |
Type of power supply | switching |
Kind of power supply | for DIN rail |
Power | 60W |
Output voltage | 24V DC |
Output current | 2.5A |
Supply voltage | 85...264V AC / 90...350V DC |
Electrical connection | screw terminals |
IP rating | IP20 |
Number of outputs | 1 |
Operating temperature | -20...70°C |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP |
Efficiency | 87% |
Manufacturer series | SPB-A |
Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SPB-A060-24)
Are you sure you want to perform this action?