Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SPB-A015-12 |
| MPN: | SPB-015-12 |
| Manufacturer: | AUTONICS |
| Amount | Price |
|---|---|
| 1+ | USD 25.50 |
| 10+ | USD 24.00 |
| 50+ | USD 21.80 |
| 100+ | USD 19.50 |
USD
{"1":2550000,"10":2400000,"50":2180000,"100":1950000}
You added SPB-A015-12 to your shopping cart. Go to the cart
| Manufacturer | AUTONICS |
| Type of power supply | switching |
| Kind of power supply | for DIN rail |
| Power | 14.4W |
| Output voltage | 12V DC |
| Output current | 1.2A |
| Supply voltage | 85...264V AC / 90...350V DC |
| Electrical connection | screw terminals |
| IP rating | IP20 |
| Number of outputs | 1 |
| Operating temperature | -20...70°C |
| Protection | anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP |
| Efficiency | 74% |
| Manufacturer series | SPB-A |
| Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SPB-A015-12)
Are you sure you want to perform this action?