Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SP1712/S4B-9C |
| MPN: | SP1712/S4B-9C |
| Manufacturer: | WEIPU |
| Amount | Price |
|---|---|
| 1+ | USD 4.24 |
| 10+ | USD 3.53 |
| 100+ | USD 2.64 |
USD
{"1":424000,"10":353000,"100":264000}
You added SP1712/S4B-9C to your shopping cart. Go to the cart
| Manufacturer | WEIPU |
| Type of connector | circular |
| Connector | socket |
| Number of pins | 4 |
| IP rating | IP68 |
| Manufacturer series | SP17 |
| Current rating | 15A |
| Rated voltage | 0.5kV |
| Electrical mounting | screw terminal |
| Mechanical mounting | for panel mounting, rear side nut, screw |
| Wire cross-section | 0.75mm2 |
| Locking system | external thread, threaded joint |
| Operating temperature | -40...85°C |
| Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SP1712/S4B-9C)
Are you sure you want to perform this action?