Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SP1710/P4B-9N |
| MPN: | SP1710/P4B-9N |
| Manufacturer: | WEIPU |
| Amount | Price |
|---|---|
| 1+ | USD 3.94 |
| 10+ | USD 3.28 |
| 100+ | USD 2.46 |
USD
{"1":394000,"10":328000,"100":246000}
You added SP1710/P4B-9N to your shopping cart. Go to the cart
| Manufacturer | WEIPU |
| Type of connector | circular |
| Connector | plug |
| Number of pins | 4 |
| IP rating | IP68 |
| Manufacturer series | SP17 |
| Cable external diameter | 6...10mm |
| Current rating | 15A |
| Rated voltage | 0.5kV |
| Electrical mounting | screw terminal |
| Mechanical mounting | for cable |
| Wire cross-section | 0.75mm2 |
| Locking system | internal thread, threaded joint |
| Operating temperature | -40...85°C |
| Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SP1710/P4B-9N)
Are you sure you want to perform this action?