Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SOB-15-HW-24 |
| MPN: | SOB-15-HW-24 |
| Manufacturer: | FOSE |
| Amount | Price |
|---|---|
| 1+ | USD 7.08 |
| 5+ | USD 6.94 |
| 10+ | USD 6.75 |
| 30+ | USD 6.62 |
| 90+ | USD 6.14 |
USD
{"1":708000,"5":694000,"10":675000,"30":662000,"90":614000}
You added SOB-15-HW-24 to your shopping cart. Go to the cart
| Manufacturer | FOSE |
| Type of optoelectronic module | SOB LED tape |
| LED colour | white warm |
| LED per meter amount | 320 |
| Width | 10mm |
| IP rating | IP20 |
| Maximum power per meter | 15W/m |
| Min. colour rendering index | 92 |
| Operating voltage | 24V DC |
| Colour temperature | 2700K |
| Mounting | SMD |
| Luminosity | 1710lm/m |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SOB-15-HW-24)
Are you sure you want to perform this action?