Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SN49-2/07/3BK |
| MPN: | LT-436X+LT-503YY H03VVH2-F2X0.75BLK 3M |
| Manufacturer: | LIAN DUNG |
| Amount | Price |
|---|---|
| 1+ | USD 6.10 |
| 10+ | USD 5.34 |
| 20+ | USD 4.83 |
| 40+ | USD 4.32 |
| 80+ | USD 3.81 |
USD
{"1":610000,"10":534000,"20":483000,"40":432000,"80":381000}
You added SN49-2/07/3BK to your shopping cart. Go to the cart
| Manufacturer | LIAN DUNG |
| Type of connection cable | mains |
| Kind of wire | H03VVH2-F |
| Cable structure | 2x0.75mm2 |
| Wire insulation material | PVC |
| Cable length | 3m |
| Insulation colour | black |
| Number of cores | 2 |
| Max. operating current | 2.5A |
| Rated voltage | 250V |
| Connectors for the country | India |
| Core section | 0.75mm2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SN49-2/07/3BK)
Are you sure you want to perform this action?