Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SMAJ28A-AKS |
| MPN: | AKS0575 |
| Manufacturer: | AKYGA SEMI |
| Amount | Price |
|---|---|
| 1+ | USD 0.1400 |
| 10+ | USD 0.0808 |
| 100+ | USD 0.0453 |
| 500+ | USD 0.0372 |
| 1000+ | USD 0.0296 |
| 2500+ | USD 0.0286 |
| 5000+ | USD 0.0276 |
| 10000+ | USD 0.0266 |
USD
{"1":14000,"10":8080,"100":4530,"500":3720,"1000":2960,"2500":2860,"5000":2760,"10000":2660}
You added SMAJ28A-AKS to your shopping cart. Go to the cart
| Manufacturer | AKYGA SEMI |
| Type of diode | TVS |
| Peak pulse power dissipation | 0.4kW |
| Max. off-state voltage | 28V |
| Breakdown voltage | 31.1...34.4V |
| Max. forward impulse current | 8.8A |
| Semiconductor structure | unidirectional |
| Case | SMA |
| Mounting | SMD |
| Manufacturer series | SMAJ |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SMAJ28A-AKS)
Are you sure you want to perform this action?