Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SM712D-AKS |
| MPN: | AKS1199 |
| Manufacturer: | AKYGA SEMI |
| Amount | Price |
|---|---|
| 1+ | USD 0.3300 |
| 10+ | USD 0.2640 |
| 100+ | USD 0.2210 |
| 500+ | USD 0.1550 |
| 1000+ | USD 0.1110 |
| 3000+ | USD 0.0677 |
| 6000+ | USD 0.0459 |
| 12000+ | USD 0.0404 |
USD
{"1":33000,"10":26400,"100":22100,"500":15500,"1000":11100,"3000":6770,"6000":4590,"12000":4040}
You added SM712D-AKS to your shopping cart. Go to the cart
| Manufacturer | AKYGA SEMI |
| Type of diode | TVS array |
| Breakdown voltage | 7.5...16V |
| Max. forward impulse current | 15A |
| Peak pulse power dissipation | 0.3kW |
| Semiconductor structure | asymmetric, bidirectional |
| Version | ESD |
| Mounting | SMD |
| Case | SOT23 |
| Max. off-state voltage | 7...12V |
| Number of channels | 2 |
| Kind of package | reel, tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SM712D-AKS)
Are you sure you want to perform this action?