Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SLT20-12VF-2S |
| MPN: | 1001-610201-0130 |
| Manufacturer: | SELF |
| Amount | Price |
|---|---|
| 1+ | USD 10.17 |
| 5+ | USD 9.50 |
| 10+ | USD 9.15 |
| 20+ | USD 8.81 |
USD
{"1":1017000,"5":950000,"10":915000,"20":881000}
You added SLT20-12VF-2S to your shopping cart. Go to the cart
| Manufacturer | SELF |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Power | 20W |
| Output voltage | 12V DC |
| Output current | 0...1.67A |
| Supply voltage | 220...240V AC |
| IP rating | IP20 |
| Body dimensions | 45x121x16mm |
| Protection | anti-overload OLP, overheating OTP, short circuit protection SCP |
| Operating temperature | -20...45°C |
| Electrical connection | screw terminals |
| Number of outputs | 1 |
| Efficiency | 82% |
| Power consumption without load | <0.5W |
| Operating modes | constant voltage |
| Additional functions | autorestart |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SLT20-12VF-2S)
Are you sure you want to perform this action?