Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | SLB4-F6.3-20 |
MPN: | 23.3060-20 |
Manufacturer: | STÄUBLI |
Amount | Price |
---|---|
1+ | USD 2.29 |
10+ | USD 2.10 |
25+ | USD 1.97 |
USD
{"1":229000,"10":210000,"25":197000}
You added SLB4-F6.3-20 to your shopping cart. Go to the cart
Manufacturer | STÄUBLI |
Type of connector | 4mm banana |
Connector | socket |
Current rating | 32A |
Rated voltage | 1kV |
Mounting hole diameter | Ø12.2mm |
Colour | yellow-green |
Contact plating | gold-plated |
Mounting | on panel, screw, soldered |
Conform to the norm | CAT III 1000V EN 61010 |
Overall length | 33mm |
Material | brass |
Panel cutout diameter | 12.2mm |
Connector variant | insulated |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SLB4-F6.3-20)
Are you sure you want to perform this action?