Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SK25GD126ET |
| MPN: | SK 25 GD 126 ET 24910240 |
| Manufacturer: | SEMIKRON DANFOSS |
| Amount | Price |
|---|---|
| 1+ | USD 87.27 |
| 3+ | USD 77.06 |
| 10+ | USD 69.21 |
USD
{"1":8727000,"3":7706000,"10":6921000}
You added SK25GD126ET to your shopping cart. Go to the cart
| Manufacturer | SEMIKRON DANFOSS |
| Type of semiconductor module | IGBT |
| Semiconductor structure | transistor/transistor |
| Topology | IGBT three-phase bridge OE output, thermistor |
| Max. off-state voltage | 1.2kV |
| Collector current | 23A |
| Case | SEMITOP3 |
| Application | for UPS, Inverter, photovoltaics |
| Electrical mounting | Press-in PCB |
| Gate-emitter voltage | ±20V |
| Pulsed collector current | 50A |
| Mechanical mounting | screw |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SK25GD126ET)
Are you sure you want to perform this action?