Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SDT01F05D12 |
| MPN: | SDT01F05D12 |
| Manufacturer: | XP POWER |
| Amount | Price |
|---|---|
| 1+ | USD 2.85 |
| 10+ | USD 2.73 |
| 100+ | USD 2.53 |
USD
{"1":285000,"10":273000,"100":253000}
You added SDT01F05D12 to your shopping cart. Go to the cart
| Manufacturer | XP POWER |
| Type of converter | DC/DC |
| Power | 1W |
| Input voltage | 4.5...5.5V DC |
| Output voltage | 12V DC |
| Output voltage 2 | -12V DC |
| Output current | 42mA |
| Output current 2 | 42mA |
| Case | SIP7 |
| Mounting | PCB, THT |
| Manufacturer series | SDT01F |
| Body dimensions | 19.65x10.2x6mm |
| Efficiency | 80% |
| Operating temperature | -40...105°C |
| Switching frequency | 50kHz |
| Protection | short circuit protection SCP |
| Insulation voltage | 1.5kV DC |
| Number of outputs | 2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SDT01F05D12)
Are you sure you want to perform this action?