Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SCT520PT2A250V |
| MPN: | SCT520PT2A250V |
| Manufacturer: | SETFUSE |
| Amount | Price |
|---|---|
| 5+ | USD 0.340 |
| 10+ | USD 0.306 |
| 50+ | USD 0.272 |
| 100+ | USD 0.238 |
| 500+ | USD 0.204 |
| 1000+ | USD 0.170 |
USD
{"5":34000,"10":30600,"50":27200,"100":23800,"500":20400,"1000":17000}
You added SCT520PT2A250V to your shopping cart. Go to the cart
| Manufacturer | SETFUSE |
| Type of fuse | fuse |
| Kind of fuse | ceramic, miniature |
| Current rating | 2A |
| Rated voltage | 0.25kV |
| Fuse characteristics | time-lag |
| Fuse size | 5x20mm |
| Contact material | brass |
| Contact plating | nickel plated |
| Leads | axial |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SCT520PT2A250V)
Are you sure you want to perform this action?