Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SCS4KV-2-WH-200 |
| MPN: | SCS4KV-2-WH-200 |
| Manufacturer: | FAVIER |
| Amount | Price |
|---|---|
| 200+ | USD 0.284 |
| 600+ | USD 0.268 |
| 1000+ | USD 0.248 |
USD
{"200":28400,"600":26800,"1000":24800}
You added SCS4KV-2-WH-200 to your shopping cart. Go to the cart
| Manufacturer | FAVIER |
| Type of cable accessories | insulating tube |
| Material | fiberglass, silicone |
| Colour | white |
| Operating temperature | -60...250°C |
| Internal diameter | 2mm |
| Dielectric strength | 4kV/mm |
| Resistance to | fire, mechanical stesses, transformer oils, UV rays |
| Manufacturer series | SCS |
| Conform to the norm | EN60684-2 EN 60684-1 |
| Version | flexible |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SCS4KV-2-WH-200)
Are you sure you want to perform this action?