Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SC1C476M05005VR2PA |
| MPN: | SC1C476M05005VR2PA |
| Manufacturer: | SAMWHA |
| Amount | Price |
|---|---|
| 1+ | USD 0.0923 |
| 10+ | USD 0.0461 |
| 100+ | USD 0.0415 |
| 250+ | USD 0.0392 |
| 500+ | USD 0.0369 |
| 1000+ | USD 0.0346 |
| 2000+ | USD 0.0311 |
| 3000+ | USD 0.0288 |
| 5000+ | USD 0.0271 |
| 10000+ | USD 0.0254 |
USD
{"1":9230,"10":4610,"100":4150,"250":3920,"500":3690,"1000":3460,"2000":3110,"3000":2880,"5000":2710,"10000":2540}
You added SC1C476M05005VR2PA to your shopping cart. Go to the cart
| Manufacturer | SAMWHA |
| Type of capacitor | electrolytic |
| Mounting | SMD |
| Capacitance | 47µF |
| Operating voltage | 16V DC |
| Body dimensions | Ø5x5.3mm |
| Tolerance | ±20% |
| Service life | 2000h |
| Operating temperature | -40...85°C |
| Manufacturer series | SC |
| Height | 5.3mm |
| Diameter | 5mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SC1C476M05005VR2PA)
Are you sure you want to perform this action?