Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SBX2545-3G-DIO |
| MPN: | SBX2545-3G |
| Manufacturer: | DIOTEC SEMICONDUCTOR |
| Amount | Price |
|---|---|
| 1+ | USD 0.900 |
| 5+ | USD 0.557 |
| 25+ | USD 0.378 |
| 100+ | USD 0.341 |
| 250+ | USD 0.300 |
| 1250+ | USD 0.269 |
| 2500+ | USD 0.252 |
USD
{"1":90000,"5":55700,"25":37800,"100":34100,"250":30000,"1250":26900,"2500":25200}
You added SBX2545-3G-DIO to your shopping cart. Go to the cart
| Manufacturer | DIOTEC SEMICONDUCTOR |
| Type of diode | Schottky rectifying |
| Mounting | THT |
| Max. off-state voltage | 45V |
| Load current | 25A |
| Semiconductor structure | single diode |
| Body dimensions | Ø5.4x7.5mm |
| Max. forward voltage | 0.57V |
| Max. forward impulse current | 290A |
| Kind of package | Ammo Pack |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SBX2545-3G-DIO)
Are you sure you want to perform this action?