Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SACCDSIM12MSL4FEM2 |
| MPN: | 1238574 |
| Manufacturer: | PHOENIX CONTACT |
| Amount | Price |
|---|---|
| 1+ | USD 48.00 |
| 3+ | USD 42.67 |
| 10+ | USD 37.34 |
USD
{"1":4800000,"3":4267000,"10":3734000}
You added SACCDSIM12MSL4FEM2 to your shopping cart. Go to the cart
| Manufacturer | PHOENIX CONTACT |
| Type of connector | M12 |
| Connector | socket |
| Number of pins | 5 |
| Connector family | industrial |
| Rated voltage | 63V |
| Spatial orientation | straight |
| IP rating | IP65 |
| Electrical mounting | cables |
| Mechanical mounting | for panel mounting, front side nut |
| Contact plating | gold-plated |
| Contact material | CuZn |
| Polarisation | L, L code - Power |
| Current rating | 16A |
| Fastening thread | M16x1,5 |
| Cable length | 1.5m |
| Connector pinout layout | 4+PE |
| Gasket material | FKM |
| Kind of connector | male |
| Connector variant | unshielded |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SACCDSIM12MSL4FEM2)
Are you sure you want to perform this action?