Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | S/FTP6-CU-020PK |
| MPN: | 93437 |
| Manufacturer: | GOOBAY |
| Amount | Price |
|---|---|
| 1+ | USD 3.17 |
| 5+ | USD 2.77 |
| 10+ | USD 2.38 |
| 20+ | USD 2.10 |
| 50+ | USD 1.85 |
USD
{"1":317000,"5":277000,"10":238000,"20":210000,"50":185000}
You added S/FTP6-CU-020PK to your shopping cart. Go to the cart
| Manufacturer | GOOBAY |
| Type of connection cable | patch cord |
| Kind of cable | S/FTP |
| Ethernet category | Cat 6 |
| Version | connection 1:1 |
| Core structure | stranded |
| Kind of core | Cu |
| Shield structure | braid made of aluminium wires, pairs shielded with Al-PET foil, shielded twofold |
| Cable length | 2m |
| Wire insulation material | LSZH |
| Insulation colour | pink |
| Core diameter | 28AWG |
| Cable structure | 4x2x28AWG |
| Kind of material | halogen free |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (S/FTP6-CU-020PK)
Are you sure you want to perform this action?