Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | S3YB-LGE |
| MPN: | S3YB |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 0.6680 |
| 25+ | USD 0.4450 |
| 100+ | USD 0.2270 |
| 500+ | USD 0.0935 |
| 1000+ | USD 0.0822 |
| 3000+ | USD 0.0713 |
| 6000+ | USD 0.0645 |
| 15000+ | USD 0.0599 |
USD
{"1":66800,"25":44500,"100":22700,"500":9350,"1000":8220,"3000":7130,"6000":6450,"15000":5990}
You added S3YB-LGE to your shopping cart. Go to the cart
| Manufacturer | LUGUANG ELECTRONIC |
| Type of diode | rectifying |
| Mounting | SMD |
| Max. off-state voltage | 2kV |
| Load current | 3A |
| Semiconductor structure | single diode |
| Case | SMB |
| Max. forward voltage | 1.15V |
| Max. forward impulse current | 80A |
| Kind of package | reel, tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (S3YB-LGE)
Are you sure you want to perform this action?