Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | S3PDB61N18-SIR |
| MPN: | S3PDB61N18 |
| Manufacturer: | SIRECTIFIER |
| Amount | Price |
|---|---|
| 1+ | USD 31.50 |
| 3+ | USD 21.70 |
| 6+ | USD 14.70 |
| 12+ | USD 13.20 |
USD
{"1":3150000,"3":2170000,"6":1470000,"12":1320000}
You added S3PDB61N18-SIR to your shopping cart. Go to the cart
| Manufacturer | SIRECTIFIER |
| Type of bridge rectifier | three-phase |
| Max. off-state voltage | 1.8kV |
| Load current | 61A |
| Max. forward impulse current | 750A |
| Electrical mounting | screw |
| Version | module |
| Max. forward voltage | 1.25V |
| Leads | M5 screws |
| Mechanical mounting | screw |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (S3PDB61N18-SIR)
Are you sure you want to perform this action?