Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | S3PDB200N12-SIR |
| MPN: | S3PDB200N12 |
| Manufacturer: | SIRECTIFIER |
| Amount | Price |
|---|---|
| 1+ | USD 33.10 |
| 3+ | USD 29.20 |
| 10+ | USD 26.30 |
USD
{"1":3310000,"3":2920000,"10":2630000}
You added S3PDB200N12-SIR to your shopping cart. Go to the cart
| Manufacturer | SIRECTIFIER |
| Type of bridge rectifier | three-phase |
| Max. off-state voltage | 1.2kV |
| Load current | 200A |
| Max. forward impulse current | 2.24kA |
| Electrical mounting | screw |
| Version | module |
| Max. forward voltage | 1.2V |
| Leads | M6 screws |
| Case | PWS-E |
| Mechanical mounting | screw |
| Features of semiconductor devices | glass passivated |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (S3PDB200N12-SIR)
Are you sure you want to perform this action?