Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | S3M-CDI |
| MPN: | S3M |
| Manufacturer: | CDIL |
| Amount | Price |
|---|---|
| 1+ | USD 0.4180 |
| 10+ | USD 0.2780 |
| 100+ | USD 0.1400 |
| 500+ | USD 0.0584 |
| 1000+ | USD 0.0514 |
| 3000+ | USD 0.0431 |
| 6000+ | USD 0.0375 |
| 15000+ | USD 0.0361 |
USD
{"1":41800,"10":27800,"100":14000,"500":5840,"1000":5140,"3000":4310,"6000":3750,"15000":3610}
You added S3M-CDI to your shopping cart. Go to the cart
| Manufacturer | CDIL |
| Type of diode | rectifying |
| Mounting | SMD |
| Max. off-state voltage | 1kV |
| Load current | 3A |
| Semiconductor structure | single diode |
| Case | DO214AB, SMC |
| Max. forward voltage | 1.1V |
| Max. forward impulse current | 100A |
| Kind of package | reel, tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (S3M-CDI)
Are you sure you want to perform this action?