Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | S30-24-1X-90 |
| MPN: | S30-24-1X-90 |
| Manufacturer: | SHORI ELECTRIC |
| Amount | Price |
|---|---|
| 160+ | USD 4.94 |
USD
{"160":494000}
| Manufacturer | SHORI ELECTRIC |
| Type of relay | electromagnetic |
| Contacts configuration | SPST-NO + SPST-NC |
| Rated coil voltage | 24V DC |
| Contact current max. | 100A |
| Coil current | 80mA |
| Relay variant | power |
| Manufacturer series | S30 |
| Mounting | PCB |
| Body dimensions | 38x33x39.6mm |
| Coil resistance | 300Ω |
| Contact material | silver alloy |
| Coil power consumption | 1.92W |
| Contact resistance | 100mΩ |
| Operate time | 35ms |
| Mechanical durability | 10000000 cycles |
| Release time | 30ms |
| Electrical life | 30000 cycles |
| Operating temperature | -40...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (S30-24-1X-90)
Are you sure you want to perform this action?