Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | S2YA-LGE |
| MPN: | S2YA |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 0.2810 |
| 10+ | USD 0.2100 |
| 100+ | USD 0.1160 |
| 500+ | USD 0.0701 |
| 1000+ | USD 0.0529 |
| 2500+ | USD 0.0475 |
| 5000+ | USD 0.0420 |
| 10000+ | USD 0.0392 |
USD
{"1":28100,"10":21000,"100":11600,"500":7010,"1000":5290,"2500":4750,"5000":4200,"10000":3920}
You added S2YA-LGE to your shopping cart. Go to the cart
| Manufacturer | LUGUANG ELECTRONIC |
| Type of diode | rectifying |
| Mounting | SMD |
| Max. off-state voltage | 2kV |
| Load current | 2A |
| Semiconductor structure | single diode |
| Case | SMA |
| Max. forward voltage | 1.15V |
| Max. forward impulse current | 10A |
| Kind of package | reel, tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (S2YA-LGE)
Are you sure you want to perform this action?